Part Details for 5500.2039 by Schurter Electronic Components
Overview of 5500.2039 by Schurter Electronic Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5500.2039
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86H4877
|
Newark | Fmw-41 Filter 1Ph 1St 1A 250Vac/Carton Box |Schurter 5500.2039 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.1500 / $17.7800 | Buy Now |
DISTI #
486-3771-ND
|
DigiKey | LINE FILTER 125V/250VAC 1A CHAS Min Qty: 1 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.3375 / $13.4700 | Buy Now |
DISTI #
5500.2039
|
Avnet Americas | FMW-41 Filter 1PH 1ST 1A 250VAC - Boxed Product (Development Kits) (Alt: 5500.2039) RoHS: Compliant Min Qty: 50 Package Multiple: 25 Lead time: 25 Weeks, 3 Days Container: Box | 0 |
|
$10.0894 / $11.8312 | Buy Now |
DISTI #
693-5500.2039
|
Mouser Electronics | Power Line Filters 1-STAGE STD 1A FMW2 RoHS: Compliant | 74 |
|
$10.3300 / $11.9600 | Buy Now |
|
Future Electronics | FMW-41 Filter 1PH 1ST 1A 250VAC RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 25 Container: Box | 0Box |
|
$10.3100 / $10.4600 | Buy Now |
|
Onlinecomponents.com | FMW-41 Filter 1PH 1ST 1A 250VAC RoHS: Compliant | 0 |
|
$11.0000 / $14.5600 | Buy Now |
DISTI #
77780465
|
Verical | Power Line Filter 50Hz/60Hz 1A 250VAC Quick Connect Flange Mount RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 72 |
|
$12.7123 / $19.4783 | Buy Now |
DISTI #
5500.2039
|
Avnet Americas | FMW-41 Filter 1PH 1ST 1A 250VAC - Boxed Product (Development Kits) (Alt: 5500.2039) RoHS: Compliant Min Qty: 50 Package Multiple: 25 Lead time: 25 Weeks, 3 Days Container: Box | 0 |
|
$10.0894 / $11.8312 | Buy Now |
DISTI #
5500.2039
|
TME | Filter: anti-interference, 250VAC, Cx: 15nF, Cy: 2.2nF, 10mH Min Qty: 1 | 72 |
|
$10.3700 / $15.0200 | Buy Now |
DISTI #
5500.2039
|
Avnet Abacus | FMW-41 Filter 1PH 1ST 1A 250VAC (Alt: 5500.2039) RoHS: Compliant Min Qty: 50 Package Multiple: 25 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |