Part Details for 5500.2031 by Schurter Electronic Components
Overview of 5500.2031 by Schurter Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5500.2031
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86H4869
|
Newark | Fmlb-09 Filter 1Ph 1St 6A 250Vac/Carton Box |Schurter 5500.2031 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.4700 / $29.5100 | Buy Now |
DISTI #
486-4388-ND
|
DigiKey | LINE FILTER 125V/250VAC 6A CHAS Min Qty: 1 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.1562 / $22.3500 | Buy Now |
DISTI #
5500.2031
|
Avnet Americas | FMLB-09 Filter 1PH 1ST 6A 250VAC - Boxed Product (Development Kits) (Alt: 5500.2031) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 21 Weeks, 3 Days Container: Box | 0 |
|
$16.7445 / $19.6352 | Buy Now |
DISTI #
693-5500.2031
|
Mouser Electronics | Power Line Filters 1-STAGE STD 6A FMLB RoHS: Compliant | 0 |
|
$17.1500 / $22.2800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Lead time: 28 Weeks Container: Box | 0Box |
|
$16.7400 | Buy Now |
|
Onlinecomponents.com | FMLB-09 Filter 1PH 1ST 6A 250VAC RoHS: Compliant | 0 |
|
$17.7900 / $21.4800 | Buy Now |
DISTI #
5500.2031
|
Avnet Abacus | FMLB-09 Filter 1PH 1ST 6A 250VAC (Alt: 5500.2031) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | FMLB-09 Filter 1PH 1ST 6A 250VAC RoHS: Compliant | 0 |
|
$17.7900 / $21.4800 | Buy Now |
Part Details for 5500.2031
5500.2031 CAD Models
5500.2031 Part Data Attributes
|
5500.2031
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
5500.2031
Schurter Electronic Components
Single Phase EMI Filter, 250V, 60HzHz, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks, 3 Days | |
Additional Feature | INDUCTANCE 1.8 MILLIHENRY | |
Approvals | UL; CUL; VDE; ENEC-10 | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 28.6 mm | |
High Pot | 2700 V | |
Leakage Current-Max | 0.5 mA | |
Length | 50 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 6 A | |
Rated Voltage | 250 V | |
Terminal Finish | TIN COPPER/TIN | |
Width | 45 mm |