Part Details for 5500.2026 by Schurter Electronic Components
Overview of 5500.2026 by Schurter Electronic Components
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5500.2026
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86H4865
|
Newark | Fmlb-41 Filter 1Ph 1St 1A 250Vac/Carton Box |Schurter 5500.2026 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 1425 |
|
$12.2900 / $15.4500 | Buy Now |
DISTI #
486-3767-ND
|
DigiKey | LINE FILTER 125V/250VAC 1A CHAS Min Qty: 1 Lead time: 38 Weeks Container: Bulk |
1683 In Stock |
|
$8.9775 / $11.6900 | Buy Now |
DISTI #
5500.2026
|
Avnet Americas | FMLB-41 Filter 1PH 1ST 1A 250VAC - Boxed Product (Development Kits) (Alt: 5500.2026) RoHS: Compliant Min Qty: 50 Package Multiple: 25 Container: Box | 0 |
|
$8.7620 / $10.2747 | Buy Now |
DISTI #
693-5500.2026
|
Mouser Electronics | Power Line Filters 1-STAGE STD 1A FMLB RoHS: Compliant | 27 |
|
$8.9700 / $11.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 25 Lead time: 32 Weeks Container: Box | 0Box |
|
$8.7600 | Buy Now |
|
Onlinecomponents.com | FMLB-41 Filter 1PH 1ST 1A 250VAC RoHS: Compliant |
25 In Stock 1425 Factory Stock |
|
$8.5600 / $11.6300 | Buy Now |
DISTI #
61206791
|
Verical | Power Line Filter 50Hz/60Hz 1A 250VAC Quick Connect Flange Mount RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 98 |
|
$10.0903 / $11.0223 | Buy Now |
DISTI #
51696124
|
Verical | Power Line Filter 50Hz/60Hz 1A 250VAC Quick Connect Flange Mount RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1911 | Americas - 25 |
|
$14.3789 / $14.9871 | Buy Now |
DISTI #
77777166
|
Verical | Power Line Filter 50Hz/60Hz 1A 250VAC Quick Connect Flange Mount RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 22 |
|
$13.1791 / $14.1069 | Buy Now |
DISTI #
5500.2026
|
TME | Filter: anti-interference, 250VAC, Cx: 68nF, Cy: 2.2nF, 10mH, THT Min Qty: 1 | 22 |
|
$9.4800 / $11.8600 | Buy Now |
Part Details for 5500.2026
5500.2026 CAD Models
5500.2026 Part Data Attributes
|
5500.2026
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
5500.2026
Schurter Electronic Components
Single Phase EMI Filter, 250V, 50HzHz, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Additional Feature | INDUCTANCE 10 MILLIHENRY | |
Approvals | UL; CUL; VDE; ENEC-10 | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 25 mm | |
High Pot | 2700 V | |
Leakage Current-Max | 0.25 mA | |
Length | 42 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 1 A | |
Rated Voltage | 250 V | |
Terminal Finish | TIN COPPER/TIN | |
Width | 29 mm |