Part Details for 5500.2009 by Schurter Electronic Components
Results Overview of 5500.2009 by Schurter Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5500.2009 Information
5500.2009 by Schurter Electronic Components is a Main Filter.
Mains Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2009-501MLD | Coilcraft Inc | General Purpose Inductor, 0.5uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2009-501MLB | Coilcraft Inc | General Purpose Inductor, 0.5uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2009-102MLB | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT |
Price & Stock for 5500.2009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86H4852
|
Newark | Fpp-01 Pcb Filter 1Ph 1St 1A 250Vac/Carton Box |Schurter 5500.2009 RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.4700 / $23.5800 | Buy Now |
DISTI #
486-6372-ND
|
DigiKey | LINE FILTER 125V/250VAC 1A TH Min Qty: 40 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.3257 | Buy Now |
DISTI #
5500.2009
|
Avnet Americas | FPP-01 PCB Filter 1PH 1ST 1A 250VAC - Boxed Product (Development Kits) (Alt: 5500.2009) RoHS: Compliant Min Qty: 40 Package Multiple: 20 Lead time: 40 Weeks, 3 Days Container: Box | 0 |
|
$15.3165 / $17.1187 | Buy Now |
DISTI #
693-5500.2009
|
Mouser Electronics | Power Line Filters 1-STAGE STD 1A FPP RoHS: Compliant | 0 |
|
$19.2000 / $20.0800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 20 Lead time: 41 Weeks | 0 |
|
$14.6000 | Buy Now |
|
Onlinecomponents.com | FPP-01 PCB Filter 1PH 1ST 1A 250VAC RoHS: Compliant | 0 |
|
$15.3400 / $20.6300 | Buy Now |
DISTI #
000000000001091926
|
Sager | Power Line Filters 1-STAGE STD 1A FPP Min Qty: 1 | 0 |
|
$14.4200 / $17.6000 | Buy Now |
DISTI #
5500.2009
|
Avnet Abacus | FPP01 PCB Filter 1PH 1ST 1A 250VAC (Alt: 5500.2009) RoHS: Compliant Min Qty: 40 Package Multiple: 20 Lead time: 39 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | FPP-01 PCB Filter 1PH 1ST 1A 250VAC RoHS: Compliant | 0 |
|
$15.3400 / $20.6300 | Buy Now |
Part Details for 5500.2009
5500.2009 CAD Models
5500.2009 Part Data Attributes
|
5500.2009
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
5500.2009
Schurter Electronic Components
Single Phase EMI Filter, 250V, 60HzHz, ROHS COMPLIANT PACKAGE-5
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks, 3 Days | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | INDUCTANCE 30 MILLIHENRY | |
Approvals | UL; CUL; VDE; ENEC-10 | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 30 mm | |
High Pot | 2700 V | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.25 mA | |
Length | 40 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Terminals | 5 | |
Operating Frequency | 60Hz Hz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 1 A | |
Rated Voltage | 250 V | |
Terminal Finish | TIN | |
Width | 40 mm |