Part Details for 5500.2007 (FPP2-30-2/A) by Schurter Electronic Components
Results Overview of 5500.2007 (FPP2-30-2/A) by Schurter Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5500.2007 (FPP2-30-2/A) Information
5500.2007 (FPP2-30-2/A) by Schurter Electronic Components is a Main Filter.
Mains Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-SFPP2EPASS-005 | Amphenol Cables on Demand | Amphenol SF-SFPP2EPASS-005 5m SFP+ Cable - Amphenol 10GbE SFP+ Direct Attach Copper Cable (16.4 ft) | |
SF-SFPP2EPASS-001 | Amphenol Cables on Demand | Amphenol SF-SFPP2EPASS-001 1m SFP+ Cable - Amphenol 10GbE SFP+ Direct Attach Copper Cable (3.3 ft) | |
SF-SFPP2EACTV-005 | Amphenol Cables on Demand | Amphenol SF-SFPP2EACTV-005 5m Active SFP+ Cable - Amphenol 10GbE SFP+ Active Direct Attach Copper Cable (16.4 ft) |
Price & Stock for 5500.2007 (FPP2-30-2/A)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70435206
|
RS | AC Line Filter 1-Phs 1-Stg 2A 250VAC 2x6 L(mH) 18P Case PCB Mnt Standard PC1 | Schurter 5500.2007 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$13.3000 / $16.4200 | RFQ |