Part Details for 5500.2007 (ALTERNATE: FPP2-30-2/A) by Schurter Electronic Components
Overview of 5500.2007 (ALTERNATE: FPP2-30-2/A) by Schurter Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5500.2007 (ALTERNATE: FPP2-30-2/A)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70435206
|
RS | AC Line Filter 1-Phs 1-Stg 2A 250VAC 2x6 L(mH) 18P Case PCB Mnt Standard PC1 | Schurter 5500.2007 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 49 Weeks, 0 Days Container: Bulk | 0 |
|
$13.3000 / $16.4200 | RFQ |