Part Details for 5500-V-BLU-3850S/5-A5 by BEVCO Ergonomic Seating
Overview of 5500-V-BLU-3850S/5-A5 by BEVCO Ergonomic Seating
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNB-014 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNB-014 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Blue 14ft | |
MP-64RJ45UNNB-008 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNB-008 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Blue 8ft | |
MP-64RJ45UNNB-018 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNB-018 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Blue 18ft |
Price & Stock for 5500-V-BLU-3850S/5-A5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10032525
|
Techni-Tool, Inc. | Bevco 5500-V-BLU-3850S/5-A5 Vinyl Chair, Non-Tilt, Adjustable Arms, Chrome Footring, HF Casters, Adj. Ht. 24"-34", Doral Series | 0 |
|
$481.5000 | Buy Now |
DISTI #
10032525
|
TestEquity LLC | Bevco 5500-V-BLU-3850S/5-A5 Vinyl Chair, Non-Tilt, Adjustable Arms, Chrome Footring, HF Casters, Adj. Ht. 24"-34", Doral Series | 0 |
|
$481.5000 | Buy Now |