Part Details for 5500-123K by API Delevan
Overview of 5500-123K by API Delevan
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
55500EFJ/R | Rochester Electronics LLC | 55500 - Display Driver, AC Plasma (Line Select) | |
55500EFD/B | Rochester Electronics LLC | 55500 - Display Driver, AC Plasma (Line Select) | |
55500EJ/B | Rochester Electronics LLC | 55500 - Display Driver, AC Plasma (Line Select) |
Price & Stock for 5500-123K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5500-123K-ND
|
DigiKey | FIXED IND 12UH 7.43A 18 MOHM SMD Min Qty: 600 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.4100 | Buy Now |
DISTI #
807-5500-123K
|
Mouser Electronics | Power Inductors - SMD 12uH, 0.018ohms 7.43A, 10% RoHS: Not Compliant | 0 |
|
$4.7300 / $5.1600 | Order Now |
Part Details for 5500-123K
5500-123K CAD Models
5500-123K Part Data Attributes
|
5500-123K
API Delevan
Buy Now
Datasheet
|
Compare Parts:
5500-123K
API Delevan
General Purpose Inductor, 12uH, 10%, 1 Element, Ferrite-Core, SMD, CHIP, 1004
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Rectangular | |
DC Resistance | 0.018 Ω | |
Inductance-Nom (L) | 12 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 13.21 mm | |
Package Length | 27.44 mm | |
Package Style | SMT | |
Package Width | 12.96 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 7.43 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |
Alternate Parts for 5500-123K
This table gives cross-reference parts and alternative options found for 5500-123K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5500-123K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5500R-123K | API Delevan | Check for Price | General Purpose Inductor, 12uH, 10%, 1 Element, Ferrite-Core, SMD, 1004, CHIP, 1004, ROHS COMPLIANT | 5500-123K vs 5500R-123K |