Part Details for 5500-105J by API Delevan
Overview of 5500-105J by API Delevan
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5500-105J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5500-105J-ND
|
DigiKey | FIXED IND 1MH 1.08A 844 MOHM SMD Min Qty: 600 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.9741 | Buy Now |
DISTI #
807-5500-105J
|
Mouser Electronics | Power Inductors - SMD 1000uH, 0.844ohms 1.08A, 5% RoHS: Not Compliant | 0 |
|
$5.8000 / $5.9800 | Order Now |
Part Details for 5500-105J
5500-105J CAD Models
5500-105J Part Data Attributes:
|
5500-105J
API Delevan
Buy Now
Datasheet
|
Compare Parts:
5500-105J
API Delevan
General Purpose Inductor, 1000uH, 5%, Ferrite-Core
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.844 Ω | |
Inductance-Nom (L) | 1000 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 13.21 mm | |
Package Length | 26.675 mm | |
Package Style | SMT | |
Package Width | 12.58 mm | |
Packing Method | TR | |
Rated Current-Max | 1.08 A | |
Tolerance | 5% |
Alternate Parts for 5500-105J
This table gives cross-reference parts and alternative options found for 5500-105J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5500-105J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5500R-105J | General Purpose Inductor, 1000uH, 5%, Ferrite-Core | API Delevan | 5500-105J vs 5500R-105J |