There are no models available for this part yet.
Overview of 550-80-144-12-000101 by PRECI-DIP SSA
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FS3000-1015 | Renesas Electronics Corporation | Air Velocity Sensor Module | |
68000-101H | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 1 Positions, 2.54 mm (0.100in) Pitch | |
68000-101HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 1 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23 in.) Mating, 2.41 mm (0.095 in.) Tail |
Price & Stock for 550-80-144-12-000101 by PRECI-DIP SSA
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
550-80-144-12-000101-ND
|
DigiKey | PGA SOLDER TAIL Min Qty: 357 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.8085 | Buy Now | |
DISTI #
437-5508014412000101
|
Mouser Electronics | IC & Component Sockets RoHS: Compliant | 0 |
|
$17.0500 / $23.7000 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.8100 / $22.3500 | Buy Now |