550-5630-74-2J-00
Cambion Electronics Ltd
Description: General Purpose Inductor, 7360uH, 5%, 1 Element, AXIAL LEADED

Overview of 550-5630-74-2J-00 by Cambion Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare Electronic Manufacturing Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
R5F56307CDFP#V0 Renesas Electronics Corporation 32-bit Microcontroller with USB, 12-bit A/D and Other Enhanced Peripheral Functions
R5F56308DDLA#U0 Renesas Electronics Corporation 32-bit Microcontroller with USB, 12-bit A/D and Other Enhanced Peripheral Functions
R5F5630ADDFP#V0 Renesas Electronics Corporation 32-bit Microcontroller with USB, 12-bit A/D and Other Enhanced Peripheral Functions

CAD Models for 550-5630-74-2J-00 by Cambion Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 550-5630-74-2J-00 by Cambion Electronics Ltd

550-5630-74-2J-00
Cambion Electronics Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
CAMBION ELECTRONICS LTD
Package Description
AXIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Construction
Tubular
DC Resistance
141 Ω
Inductance-Nom (L)
7360 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Lead Diameter
0.8 mm
Lead Length
30 mm
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Package Diameter
5.21 mm
Package Length
11.4 mm
Package Style
Axial
Packing Method
Bulk
Quality Factor-Min (at L-nom)
25
Self Resonance Frequency
0.3 MHz
Shape/Size Description
TUBULAR PACKAGE
Shielded
NO
Surface Mount
NO
Terminal Finish
TIN
Terminal Placement
AXIAL
Terminal Shape
WIRE
Test Frequency
0.125 MHz
Tolerance
5%
Want to compare parts?
  1. 550-5630-74-2J-00
    Cambion Electronics Ltd
    General Purpose Inductor, 7360uH, 5%, 1 Element, AXIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 550-5630-74-2J-00 by Cambion Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 550-5630-74-2J-00 by Cambion Electronics Ltd

Select Manufacturer
Which Manufacturer of 550-5630-74-2J-00 would you like to use for your alert(s)?
  • Please alert me when 550-5630-74-2J-00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 550-5630-74-2J-00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 550-5630-74-2J-00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 550-5630-74-2J-00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 550-5630-74-2J-00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 550-5630-74-2J-00 by Cambion Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: