-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Red, Water Clear Nondiffused, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K1199
|
Newark | Cbi, 5Mm, Red, 125Mcd, 635Nm, Led Color:Red, No. Of Leds:1Leds, Led Mounting:Through Hole, Bulb Size:T-1 3/4 (5Mm), Forward Current If:20Ma, Luminous Intensity:125Mcd, Forward Voltage:2.2V, Viewing Angle:24°, Height:6.1Mm Rohs Compliant: Yes |Dialight 550-5505F RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7420 | Buy Now |
DISTI #
645-550-5505F
|
Mouser Electronics | LED Circuit Board Indicators RED WTR CLR SUP BRT RoHS: Compliant | 23 |
|
$0.5340 / $1.6600 | Buy Now |
DISTI #
74766398
|
RS | Circuit board indicator, 5MM | Dialight 550-5505F RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6730 | RFQ |
|
Future Electronics | 5mm CBI RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks Container: Bag | 200Bag |
|
$0.5300 / $0.6150 | Buy Now |
|
Onlinecomponents.com | 550 Series 5 mm CBI R Water Clear Square Back Housing RoHS: Compliant |
1280 In Stock |
|
$0.5230 / $0.7630 | Buy Now |
DISTI #
85554283
|
Verical | LED Low-Power Uni-Color Red 635nm 2-Pin Bulk RoHS: Compliant Min Qty: 85 Package Multiple: 1 | Americas - 700 |
|
$0.6500 / $0.7400 | Buy Now |
DISTI #
51606646
|
Verical | LED Low-Power Uni-Color Red 635nm 2-Pin Bulk RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 1824 | Americas - 500 |
|
$0.7111 / $0.9919 | Buy Now |
DISTI #
550-5505F
|
TTI | LED Circuit Board Indicators RED WTR CLR SUP BRT RoHS: Compliant pbFree: Pb-Free Min Qty: 1200 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.5210 / $0.5690 | Buy Now |
DISTI #
000000000001269221
|
Sager | LED Circuit Board Indicators RED WTR CLR SUP BRT Min Qty: 1200 | 0 |
|
$0.5727 / $0.6136 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 79 |
|
$1.0000 / $1.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
550-5505F
Dialight
Buy Now
Datasheet
|
Compare Parts:
550-5505F
Dialight
Single Color LED, Red, Water Clear Nondiffused, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Additional Feature | HIGH RELIABILITY | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2 V | |
JESD-609 Code | e1 | |
Lens Type | WATER CLEAR NONDIFFUSED | |
Luminous Intensity-Nom | 80.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6.1 mm | |
Packing Method | BAG | |
Peak Wavelength | 635 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 24 deg |
This table gives cross-reference parts and alternative options found for 550-5505F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 550-5505F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
550-5505-010F | Dialight | Check for Price | Single Color LED, Red, Water Clear, T-1 3/4, 5mm, | 550-5505F vs 550-5505-010F |
550-5505-004F | Dialight | $3.2974 | Single Color LED Array, Red, Water Clear, T-1 3/4, 5mm, | 550-5505F vs 550-5505-004F |
PC200CWR6 | LEDtronics Inc | Check for Price | Single Color LED, Ultra Red, Water Clear, T-1 3/4, 5mm, | 550-5505F vs PC200CWR6 |
550-5505-010 | Dialight | Check for Price | Single Color LED, Red, Water Clear, T-1 3/4, 5mm | 550-5505F vs 550-5505-010 |
550-5505-003F | Dialight | $4.6888 | Single Color LED Array, Red, Water Clear, T-1 3/4, 5mm, | 550-5505F vs 550-5505-003F |