Part Details for 550-3005-010F by Dialight
Overview of 550-3005-010F by Dialight
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 550-3005-010F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02Y9937
|
Newark | 5Mm Bi Color Cbi R/G Rev Pol/Bag Rohs Compliant: Yes |Dialight 550-3005-010F Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8740 / $1.0200 | Buy Now |
DISTI #
645-550-3005-010F
|
Mouser Electronics | LED Circuit Board Indicators 5MM BI COLOR CBI R/G REV POL RoHS: Compliant | 0 |
|
$0.8790 / $0.9340 | Order Now |
DISTI #
73849807
|
RS | LED, CBI, Red/GRN, square back housing, 5mm, reverse polarity, 550 Series | Dialight 550-3005-010F RoHS: Compliant Min Qty: 800 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 100 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$0.8400 | Buy Now |
|
Onlinecomponents.com | LED Circuit Board Indicators 5MM BI COLOR CBI R/G REV POL RoHS: Compliant |
900 In Stock |
|
$0.8750 / $1.3350 | Buy Now |
DISTI #
550-3005-010F
|
TTI | LED Circuit Board Indicators 5MM BI COLOR CBI R/G REV POL RoHS: Compliant pbFree: Pb-Free Min Qty: 900 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.8500 / $0.9100 | Buy Now |
|
Master Electronics | LED Circuit Board Indicators 5MM BI COLOR CBI R/G REV POL RoHS: Compliant |
900 In Stock |
|
$0.8750 / $1.3350 | Buy Now |
Part Details for 550-3005-010F
550-3005-010F CAD Models
550-3005-010F Part Data Attributes
|
550-3005-010F
Dialight
Buy Now
Datasheet
|
Compare Parts:
550-3005-010F
Dialight
Visible LED, Diffused
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Green/Red | |
Forward Current-Max | 0.04 A | |
Forward Voltage-Max | 2.4 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Min | 60 cd | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 6.1 mm | |
Viewing Angle |