Part Details for 550-2405-100F by Dialight
Overview of 550-2405-100F by Dialight
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC3100F | Rochester Electronics LLC | NAND Gate, TTL, CDFP14 | |
PCV-2-224-05L | Coilcraft Inc | General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
112405-HMC575LP4 | Analog Devices | HMC575LP4 Evaluation PCB |
Price & Stock for 550-2405-100F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K1035
|
Newark | 5 Mm Cbi Rohs Compliant: Yes |Dialight 550-2405-100F RoHS: Compliant Min Qty: 1150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6250 | Buy Now |
DISTI #
645-550-2405-100F
|
Mouser Electronics | LED Circuit Board Indicators 5 MMCBI RoHS: Compliant | 0 |
|
$0.6400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1150 Package Multiple: 50 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$0.5830 | Buy Now |
|
Onlinecomponents.com | LED Uni-Color Red 650nm 2-Pin Bulk RoHS: Compliant | 0 |
|
$0.6070 / $0.8840 | Buy Now |
DISTI #
550-2405-100F
|
TTI | LED Circuit Board Indicators 5 MMCBI RoHS: Compliant pbFree: Pb-Free Min Qty: 1150 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$0.6400 | Buy Now |
DISTI #
000000000001269053
|
Sager | LED Circuit Board Indicators 5 MMCBI Min Qty: 1150 | 0 |
|
$0.6084 / $0.6519 | Buy Now |