Part Details for 550-2306-004 by Dialight
Overview of 550-2306-004 by Dialight
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 550-2306-004
550-2306-004 CAD Models
550-2306-004 Part Data Attributes
|
550-2306-004
Dialight
Buy Now
Datasheet
|
Compare Parts:
550-2306-004
Dialight
Single Color LED Array, Yellow, 5mm
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SEPARATE, 4 ELEMENTS | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 3 V | |
Luminous Intensity-Min | 0.0022 cd | |
Number of Functions | 4 | |
Number of LEDs in Array | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Peak Wavelength | 585 nm | |
Shape | ROUND | |
Size | 5 mm | |
T-code | T-1 3/4 |
Alternate Parts for 550-2306-004
This table gives cross-reference parts and alternative options found for 550-2306-004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 550-2306-004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PC200TY4 | Single Color LED, Yellow, Diffused, T-1 3/4, 5mm, 2PIN | LEDtronics Inc | 550-2306-004 vs PC200TY4 |
550-2305-004 | Single Color LED Array, Yellow, T-1 3/4, 5mm | Dialight | 550-2306-004 vs 550-2305-004 |
550-5305 | Single Color LED, Yellow, Diffused, T-1 3/4, 5mm | Dialight | 550-2306-004 vs 550-5305 |
550-2305-003F | Single Color LED Array, Yellow, T-1 3/4, 5mm, | Dialight | 550-2306-004 vs 550-2305-003F |
550-5305-004 | Single Color LED Array, Yellow, Diffused, T-1 3/4, 5mm | Dialight | 550-2306-004 vs 550-5305-004 |
550-0305-003 | Single Color LED Array, Yellow, T-1 3/4, 5mm | Dialight | 550-2306-004 vs 550-0305-003 |
550-5305-004F | Single Color LED Array, Yellow, Diffused, T-1 3/4, 5mm, | Dialight | 550-2306-004 vs 550-5305-004F |
5640H7 | Single Color LED Array, | CML Innovative Technologies | 550-2306-004 vs 5640H7 |
550-0306-004 | Single Color LED Array, Yellow, 5mm | Dialight | 550-2306-004 vs 550-0306-004 |
550-0305 | Single Color LED, Yellow, Diffused, T-1 3/4, 5mm | Dialight | 550-2306-004 vs 550-0305 |