Part Details for 550-2205F by Dialight
Overview of 550-2205F by Dialight
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 550-2205F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K0958
|
Newark | Indicator, Led Pcb, 5Mm, Green, 2.1V, Led Color:Green, No. Of Leds:1Leds, Led Mounting:Through Hole, Bulb Size:T-1 3/4 (5Mm), Forward Current If:10Ma, Luminous Intensity:10Mcd, Forward Voltage:2.1V, Viewing Angle:65°, Height:6.1Mm Rohs Compliant: Yes |Dialight 550-2205F Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4590 | Buy Now |
DISTI #
645-550-2205F
|
Mouser Electronics | LED Circuit Board Indicators HI EFF GREEN DIFF RoHS: Compliant | 1700 |
|
$0.4160 / $1.0100 | Buy Now |
DISTI #
70081698
|
RS | Indicator Light LED PCB Mount 5mm Bulb Right Angle Green Diffused 10mcd | Dialight 550-2205F RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0400 / $1.2300 | RFQ |
|
Future Electronics | 550 Series Green Ø5 mm 65° 10 mcd 25 mA 2.1 V LED Circuit Board Indicator RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Container: Bag | 200Bag |
|
$0.4300 / $0.5100 | Buy Now |
|
Future Electronics | 550 Series Green Ø5 mm 65° 10 mcd 25 mA 2.1 V LED Circuit Board Indicator RoHS: Compliant pbFree: Yes Min Qty: 1700 Package Multiple: 100 Lead time: 10 Weeks Container: Bulk | 0Bulk |
|
$0.3750 / $0.4600 | Buy Now |
|
Onlinecomponents.com | LED Low-Power Uni-Color Green 563nm 2-Pin Bulk RoHS: Compliant |
1300 In Stock |
|
$0.4162 / $0.5950 | Buy Now |
DISTI #
62295058
|
Verical | LED Low-Power Uni-Color Green 563nm 2-Pin Bulk RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2215 | Americas - 1300 |
|
$0.6378 / $0.8472 | Buy Now |
|
Bristol Electronics | 637 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 5 | 1135 |
|
$0.3150 / $1.1250 | Buy Now |
|
Quest Components | T-1 3/4 SINGLE COLOR LED, GREEN, 5 mm | 908 |
|
$0.3900 / $1.5000 | Buy Now |
Part Details for 550-2205F
550-2205F CAD Models
550-2205F Part Data Attributes
|
550-2205F
Dialight
Buy Now
Datasheet
|
Compare Parts:
550-2205F
Dialight
Single Color LED, Green, Diffused, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Additional Feature | HIGH RELIABILITY | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 3 V | |
JESD-609 Code | e1 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 3.6 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6.1 mm | |
Packing Method | BAG | |
Peak Wavelength | 563 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 65 deg |
Alternate Parts for 550-2205F
This table gives cross-reference parts and alternative options found for 550-2205F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 550-2205F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
550-2205-004 | Single Color LED Array, Green, T-1 3/4, 5mm | Dialight | 550-2205F vs 550-2205-004 |
550-2205-004F | Single Color LED Array, Green, T-1 3/4, 5mm, | Dialight | 550-2205F vs 550-2205-004F |