Part Details for 550-2204-100F by Dialight
Overview of 550-2204-100F by Dialight
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC3100F | Rochester Electronics LLC | NAND Gate, TTL, CDFP14 | |
ME3220-473KXB | Coilcraft Inc | General Purpose Inductor, 47uH, 10%, 1 Element, SMD | |
ME3220-473KXC | Coilcraft Inc | General Purpose Inductor, 47uH, 10%, 1 Element, SMD |
Price & Stock for 550-2204-100F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K0957
|
Newark | 5 Mm Cbi Rohs Compliant: Yes |Dialight 550-2204-100F RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9130 / $1.0700 | Buy Now |
DISTI #
645-550-2204-100F
|
Mouser Electronics | LED Circuit Board Indicators 5 MMCBI RoHS: Compliant | 0 |
|
$0.9150 / $0.9380 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 50 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$0.8770 | Buy Now |
|
Onlinecomponents.com | LED Uni-Color Green 563nm 2-Pin Bulk RoHS: Compliant | 0 |
|
$0.9140 / $1.3320 | Buy Now |
DISTI #
550-2204-100F
|
TTI | LED Circuit Board Indicators 5 MMCBI RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$0.9000 / $0.9200 | Buy Now |
DISTI #
000000000001268977
|
Sager | LED Circuit Board Indicators 5 MMCBI Min Qty: 800 | 0 |
|
$0.9146 / $0.9799 | Buy Now |
Part Details for 550-2204-100F
550-2204-100F CAD Models
550-2204-100F Part Data Attributes
|
550-2204-100F
Dialight
Buy Now
|
Compare Parts:
550-2204-100F
Dialight
|
Samacsys Manufacturer | Dialight |