Part Details for 550-200NF1R6K by Glenair Inc
Overview of 550-200NF1R6K by Glenair Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 550-200NF1R6K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ8021
|
Newark | Connector |Glenair 550-200NF1R6K RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 115 |
|
$135.1000 / $433.1400 | Buy Now |
DISTI #
3937-550-200NF1R6K-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
46 In Stock |
|
$474.0700 | Buy Now |
|
Quest Components | 3 |
|
$360.4789 / $371.0812 | Buy Now | |
DISTI #
GLE550-200NF1R6K
|
Interstate Connecting Components | DSUB SHORTING CAP SPLIT BACKSHELL | 0 |
|
Buy Now |
Part Details for 550-200NF1R6K
550-200NF1R6K CAD Models
550-200NF1R6K Part Data Attributes
|
550-200NF1R6K
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
550-200NF1R6K
Glenair Inc
CONNECTOR ACCESSORY
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-24308 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 1 |