Part Details for 550-1510-805F by Dialight
Overview of 550-1510-805F by Dialight
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 550-1510-805F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K0941
|
Newark | Cbi 5Mm Backlight Green Rohs Compliant: Yes |Dialight 550-1510-805F Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8270 / $0.9650 | Buy Now |
DISTI #
645-550-1510-805F
|
Mouser Electronics | LED Circuit Board Indicators CBI 5MM BACKLIGHT GR RoHS: Compliant | 0 |
|
$0.7390 / $0.9310 | Order Now |
|
Future Electronics | 550 Series Green Ø5 mm 300 mcd 2.2 V Right Angle Circuit Board Indicator RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.7850 / $0.8750 | Buy Now |
|
Onlinecomponents.com | LED Uni-Color Hi-Eff. Green 565nm 2-Pin Bulk RoHS: Compliant | 0 |
|
$0.8270 / $1.2060 | Buy Now |
|
Bristol Electronics | 329 |
|
RFQ | ||
|
Quest Components | 400 |
|
$1.2284 / $2.6560 | Buy Now | |
DISTI #
550-1510-805F
|
TTI | LED Circuit Board Indicators CBI 5MM BACKLIGHT GR RoHS: Compliant pbFree: Pb-Free Min Qty: 900 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.8300 | Buy Now |
DISTI #
000000000001268960
|
Sager | LED Circuit Board Indicators CBI 5MM BACKLIGHT GR Min Qty: 900 | 0 |
|
$0.8281 / $0.8872 | Buy Now |
Part Details for 550-1510-805F
550-1510-805F CAD Models
550-1510-805F Part Data Attributes:
|
550-1510-805F
Dialight
Buy Now
|
Compare Parts:
550-1510-805F
Dialight
|
Samacsys Manufacturer | Dialight |