Part Details for 550-1507F by Dialight
Overview of 550-1507F by Dialight
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 550-1507F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87M2356
|
Newark | 5Mm Cbi Rohs Compliant: Yes |Dialight 550-1507F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 900 |
|
$0.7470 / $1.6500 | Buy Now |
DISTI #
2266-550-1507F-ND
|
DigiKey | LED CBI 5MM Min Qty: 80 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
900 In Stock |
|
$0.7100 / $0.8900 | Buy Now |
DISTI #
645-550-1507F
|
Mouser Electronics | LED Circuit Board Indicators 5MM CBI RoHS: Compliant | 0 |
|
$0.5220 / $0.5480 | Order Now |
DISTI #
V99:2348_06687430
|
Arrow Electronics | LED Uni-Color Green 2-Pin T-1 3/4 Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1646 | Americas - 1400 |
|
$0.2100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1300 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.5160 | Buy Now |
|
Onlinecomponents.com | LED Uni-Color Hi-Eff. Green 2-Pin T-1 3/4 Bulk RoHS: Compliant |
900 Partner Stock |
|
$0.5230 / $0.7870 | Buy Now |
DISTI #
550-1507F
|
TTI | LED Circuit Board Indicators 5MM CBI RoHS: Compliant pbFree: Pb-Free Min Qty: 1400 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.5200 / $0.5400 | Buy Now |
DISTI #
Dialight Corp. 550-1507F
|
PEI Genesis | 5MM CBI | 900 |
|
Buy Now | |
|
Master Electronics | LED Uni-Color Hi-Eff. Green 2-Pin T-1 3/4 Bulk RoHS: Compliant |
900 Partner Stock |
|
$0.5230 / $0.7870 | Buy Now |
Part Details for 550-1507F
550-1507F CAD Models
550-1507F Part Data Attributes:
|
550-1507F
Dialight
Buy Now
Datasheet
|
Compare Parts:
550-1507F
Dialight
Single Color LED, Green, Tinted Nondiffused, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
JESD-609 Code | e1 | |
Lens Type | TINTED NONDIFFUSED | |
Luminous Intensity-Nom | 70.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6.22 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 24 deg |