550-1307-004F
Dialight
Description: Single Color LED Array, Green, T-1 3/4, 5mm,

Overview of 550-1307-004F by Dialight

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
9004FM/B Rochester Electronics LLC 9004 - NAND Gate, 9004 Series
54ACT11004FK/B Rochester Electronics LLC 54ACT11004 - HEX INVERTER, TTL-COMPATIBLE INPUTS
130-7262-15H Amphenol Communications Solutions Paladin Plus 7-Pair, 6 Column, Right Angle Receptacle, Signal Module, APP

Price & Stock for 550-1307-004F by Dialight

Part # Manufacturer Description Stock Price Buy
DISTI # 30K0925
Newark Multi-Element Led Light Source, green, right Angle Sip Rohs Compliant: Yes |Dialight 550-1307-004F RoHS: Compliant Min Qty: 310 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 250 $2.6500
  • 500 $2.4000
  • 1,000 $2.1700
$2.1700 / $2.6500 Buy Now
DISTI # 87M2339
Newark 5Mm Quad Cbi Rohs Compliant: Yes |Dialight 550-1307-004F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $4.8100
  • 10 $3.3900
  • 25 $3.1900
  • 50 $2.9800
  • 100 $2.7800
$2.7800 / $4.8100 Buy Now
DISTI # 645-550-1307-004F
Mouser Electronics LED Circuit Board Indicators GREEN DIFFUSED LOW CURRENT RoHS: Compliant 101
  • 1 $4.8100
  • 10 $3.3500
  • 25 $3.1500
  • 100 $2.5700
  • 500 $2.2700
  • 1,000 $2.0900
$2.0900 / $4.8100 Buy Now
Future Electronics 550 Series Green Ø 5 mm 50° 1.8 mcd 7 mA Quad Block LED Circuit Board Indicator RoHS: Compliant pbFree: Yes Min Qty: 330 Package Multiple: 5 Lead time: 10 Weeks Container: Bag 0
Bag
  • 1 $2.5700
  • 25 $2.4700
  • 75 $2.4000
  • 200 $2.3500
  • 500 $2.2300
$2.2300 / $2.5700 Buy Now
Onlinecomponents.com LED Uni-Color Green 565nm 8-Pin Bulk RoHS: Compliant 0
  • 78 $3.2400
  • 155 $2.4500
  • 233 $2.2800
  • 310 $2.2300
$2.2300 / $3.2400 Buy Now
DISTI # 550-1307-004F
TTI LED Circuit Board Indicators GREEN DIFFUSED LOW CURRENT RoHS: Compliant pbFree: Pb-Free Min Qty: 310 Package Multiple: 5 Container: Bulk Americas - 0
  • 310 $2.2800
  • 1,000 $2.0800
  • 2,000 $2.0400
$2.0400 / $2.2800 Buy Now
DISTI # 000000000001268946
Sager LED Circuit Board Indicators GREEN DIFFUSED LOW CURRENT Min Qty: 310 0
  • 310 $2.4000
  • 615 $2.3400
  • 1,225 $2.2400
$2.2400 / $2.4000 Buy Now

CAD Models for 550-1307-004F by Dialight
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 550-1307-004F by Dialight

550-1307-004F
Dialight
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
DIALIGHT CORP
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Samacsys Manufacturer
Dialight
Additional Feature
HIGH RELIABILITY
Color
GREEN
Color@Wavelength
Green
Configuration
SEPARATE, 4 ELEMENTS
Forward Current-Max
0.007 A
Forward Voltage-Max
1.8 V
JESD-609 Code
e1
Luminous Intensity-Min
0.0018 cd
Luminous Intensity-Nom
1.8 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
4
Number of Terminals
8
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Optoelectronic Device Type
SINGLE COLOR LED ARRAY
Overall Height
5.97 mm
Packing Method
BULK
Peak Wavelength
565 nm
Shape
ROUND
Size
5 mm
Surface Mount
NO
T-code
T-1 3/4
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Pitch
2.54 mm
Viewing Angle
50 deg
Want to compare parts?
  1. 550-1307-004F
    Dialight
    Single Color LED Array, Green, T-1 3/4, 5mm,
    VS

Alternate Parts for 550-1307-004F

This table gives cross-reference parts and alternative options found for 550-1307-004F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 550-1307-004F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
550-1307-002F Single Color LED Array, Green, T-1 3/4, 5mm, Dialight 550-1307-004F vs 550-1307-002F
550-1307-002 Single Color LED Array, Green, T-1 3/4, 5mm Dialight 550-1307-004F vs 550-1307-002
Part Number Description Manufacturer Compare
5300H5LC Single Color LED, Green, T-1 3/4, 5.08mm Chicago Miniature Lighting LLC 550-1307-004F vs 5300H5LC
550-1307-004 Single Color LED Array, Green, T-1 3/4, 5mm Dialight 550-1307-004F vs 550-1307-004
550-1307-002 Single Color LED Array, Green, T-1 3/4, 5mm Dialight 550-1307-004F vs 550-1307-002
550-1307-002F Single Color LED Array, Green, T-1 3/4, 5mm, Dialight 550-1307-004F vs 550-1307-002F
PCT200TG5 Single Color LED, High Efficiency Green, Diffused, T-1 3/4, 5mm, LEDtronics Inc 550-1307-004F vs PCT200TG5

Related Parts for 550-1307-004F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 550-1307-004F by Dialight.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 550-1307-004F by Dialight

  • Please alert me when 550-1307-004F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 550-1307-004F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 550-1307-004F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 550-1307-004F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 550-1307-004F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 550-1307-004F by Dialight

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: