Part Details for 550-1208-010F by Dialight
Overview of 550-1208-010F by Dialight
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1S1208MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-8V GAN | |
X28C010FI-15 | Rochester Electronics LLC | EEPROM |
Price & Stock for 550-1208-010F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87M2319
|
Newark | Led Circuit Board Indicators 5Mm Cbi Yellow Lc Rohs Compliant: Yes |Dialight 550-1208-010F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 741 |
|
$1.0500 | Buy Now |
DISTI #
2266-550-1208-010F-ND
|
DigiKey | LED CBI 5MM YELLOW Min Qty: 75 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
741 In Stock |
|
$0.9500 | Buy Now |
DISTI #
645-550-1208-010F
|
Mouser Electronics | LED Circuit Board Indicators 5MM CBI YELLOW LC RoHS: Compliant | 0 |
|
$0.6760 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1100 Package Multiple: 100 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$0.6030 | Buy Now |
|
Onlinecomponents.com | LED Uni-Color Yellow 583nm 2-Pin Bulk RoHS: Compliant |
741 Partner Stock |
|
$0.9080 / $1.0900 | Buy Now |
DISTI #
36331127
|
Verical | LED Uni-Color Yellow 583nm 2-Pin Bulk RoHS: Compliant Min Qty: 71 Package Multiple: 1 | Americas - 741 |
|
$0.7600 / $0.8900 | Buy Now |
DISTI #
550-1208-010F
|
TTI | LED Circuit Board Indicators 5MM CBI YELLOW LC RoHS: Compliant pbFree: Pb-Free Min Qty: 1100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.8100 | Buy Now |
DISTI #
000000000001268936
|
Sager | LED Circuit Board Indicators 5MM CBI YELLOW LC Min Qty: 1100 | 0 |
|
$0.6290 / $0.6739 | Buy Now |
DISTI #
C1S204900223884
|
Chip1Stop | Indication board RoHS: Compliant | 741 |
|
$1.0200 / $1.1800 | Buy Now |
|
Master Electronics | LED Uni-Color Yellow 583nm 2-Pin Bulk RoHS: Compliant |
741 Partner Stock |
|
$0.9080 / $1.0900 | Buy Now |
Part Details for 550-1208-010F
550-1208-010F CAD Models
550-1208-010F Part Data Attributes
|
550-1208-010F
Dialight
Buy Now
Datasheet
|
Compare Parts:
550-1208-010F
Dialight
Single Color LED, Yellow, T-1 3/4, 5mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.007 A | |
JESD-609 Code | e1 | |
Luminous Intensity-Nom | 1.8 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 9.4 mm | |
Packing Method | BULK | |
Peak Wavelength | 583 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 50 deg |
Alternate Parts for 550-1208-010F
This table gives cross-reference parts and alternative options found for 550-1208-010F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 550-1208-010F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
550-1208F | Single Color LED, Yellow, T-1 3/4, 5mm, | Dialight | 550-1208-010F vs 550-1208F |
550-1208 | Single Color LED, Yellow, T-1 3/4, 5mm | Dialight | 550-1208-010F vs 550-1208 |