There are no models available for this part yet.
Overview of 550-1106-004 by Dialight
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CMT1-1.0-6L | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 |
Price & Stock for 550-1106-004 by Dialight
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Component Electronics, Inc | IN STOCK SHIP TODAY | 90 |
|
Buy Now |
CAD Models for 550-1106-004 by Dialight
Part Data Attributes for 550-1106-004 by Dialight
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
DIALIGHT CORP
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.20.00
|
Color
|
RED
|
Color@Wavelength
|
Red
|
Configuration
|
SEPARATE, 4 ELEMENTS
|
Forward Current-Max
|
0.007 A
|
Forward Voltage-Max
|
2.2 V
|
JESD-609 Code
|
e0
|
Luminous Intensity-Min
|
0.0012 cd
|
Number of Functions
|
4
|
Number of LEDs in Array
|
4
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-55 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED ARRAY
|
Peak Wavelength
|
635 nm
|
Shape
|
ROUND
|
Size
|
5 mm
|
T-code
|
T-1 3/4
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Alternate Parts for 550-1106-004
This table gives cross-reference parts and alternative options found for 550-1106-004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 550-1106-004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
550-1105-003 | Single Color LED Array, Red, T-1 3/4, 5mm | Dialight | 550-1106-004 vs 550-1105-003 |
550-1105-004 | Single Color LED Array, Red, T-1 3/4, 5mm | Dialight | 550-1106-004 vs 550-1105-004 |
550-1105 | Single Color LED, Red, Transparent, T-1 3/4, 5mm | Dialight | 550-1106-004 vs 550-1105 |