Part Details for 550-1104-004F by Dialight
Overview of 550-1104-004F by Dialight
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9004FM/B | Rochester Electronics LLC | 9004 - NAND Gate, 9004 Series | |
54ACT11004FK/B | Rochester Electronics LLC | 54ACT11004 - HEX INVERTER, TTL-COMPATIBLE INPUTS | |
MSS5121-104MLC | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT |
Price & Stock for 550-1104-004F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K0880
|
Newark | Multi-Element Led Light Source, red, vertical Sip Rohs Compliant: Yes |Dialight 550-1104-004F RoHS: Compliant Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5700 / $3.1400 | Buy Now |
DISTI #
645-550-1104-004F
|
Mouser Electronics | LED Circuit Board Indicators 5 MMQUAD CBI RoHS: Compliant | 0 |
|
$2.5700 / $2.7700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 5 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$2.5500 | Buy Now |
|
Onlinecomponents.com | 550 Series 5 mm CBI R 2 mA Vertical Quad-Block RoHS: Compliant | 0 |
|
$2.6500 / $3.8700 | Buy Now |
DISTI #
550-1104-004F
|
TTI | LED Circuit Board Indicators 5 MMQUAD CBI RoHS: Compliant pbFree: Pb-Free Min Qty: 260 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$2.5500 / $2.6500 | Buy Now |
DISTI #
000000000001268906
|
Sager | LED Circuit Board Indicators 5 MMQUAD CBI Min Qty: 260 | 0 |
|
$2.6600 / $2.8400 | Buy Now |
Part Details for 550-1104-004F
550-1104-004F CAD Models
550-1104-004F Part Data Attributes
|
550-1104-004F
Dialight
Buy Now
Datasheet
|
Compare Parts:
550-1104-004F
Dialight
Single Color LED Array, Red, T-1 3/4, 5mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | SEPARATE, 4 ELEMENTS | |
Forward Current-Max | 0.007 A | |
Forward Voltage-Max | 2.2 V | |
JESD-609 Code | e1 | |
Luminous Intensity-Min | 0.0012 cd | |
Luminous Intensity-Nom | 2.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 4 | |
Number of LEDs in Array | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 10.84 mm | |
Packing Method | BULK | |
Peak Wavelength | 635 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 50 deg |
Alternate Parts for 550-1104-004F
This table gives cross-reference parts and alternative options found for 550-1104-004F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 550-1104-004F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
550-1104-004 | Dialight | Check for Price | Single Color LED Array, Red, T-1 3/4, 5mm | 550-1104-004F vs 550-1104-004 |