-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54ACT11004FK/B | Rochester Electronics LLC | 54ACT11004 - HEX INVERTER, TTL-COMPATIBLE INPUTS | |
H7N1004FM-E | Renesas Electronics Corporation | Nch Single Power Mosfet 100V 25A 35Mohm To-220Fm |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K0874
|
Newark | Indicator, Led Pcb, 5Mm, Blue, Led Color:Blue, No. Of Leds:1Leds, Led Mounting:Through Hole, Bulb Size:T-1 3/4 (5Mm), Forward Current If:20Ma, Luminous Intensity:1Cd, Forward Voltage:4V, Viewing Angle:-, Height:5.84Mm, Width:5.97Mm Rohs Compliant: Yes |Dialight 550-1004F RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0300 | Buy Now |
DISTI #
645-550-1004F
|
Mouser Electronics | LED Circuit Board Indicators 5MM CBI RT ANGLE B RoHS: Compliant | 0 |
|
$1.4900 / $3.5300 | Order Now |
DISTI #
74766699
|
RS | Circuit board indicator, 5MM Right Angle, B | Dialight 550-1004F RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$1.5600 | Buy Now |
|
Onlinecomponents.com | LED Uni-Color Hi-Eff. Blue 2-Pin T-1 3/4 Bulk RoHS: Compliant |
73 Partner Stock |
|
$1.7500 / $3.4900 | Buy Now |
DISTI #
16540526
|
Verical | LED Uni-Color Hi-Eff. Blue 2-Pin T-1 3/4 Bulk RoHS: Compliant Min Qty: 37 Package Multiple: 1 | Americas - 73 |
|
$1.7000 | Buy Now |
DISTI #
550-1004F
|
TTI | LED Circuit Board Indicators 5MM CBI RT ANGLE B RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$1.4800 / $1.6100 | Buy Now |
DISTI #
000000000001268901
|
Sager | LED Circuit Board Indicators 5MM CBI RT ANGLE B Min Qty: 500 | 0 |
|
$1.6200 / $1.7400 | Buy Now |
|
Master Electronics | LED Uni-Color Hi-Eff. Blue 2-Pin T-1 3/4 Bulk RoHS: Compliant |
73 Partner Stock |
|
$1.7500 / $3.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
550-1004F
Dialight
Buy Now
Datasheet
|
Compare Parts:
550-1004F
Dialight
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Color | BLUE | |
Configuration | SINGLE | |
Forward Voltage-Max | 4 V | |
JESD-609 Code | e1 | |
Lens Type | WATER CLEAR NONDIFFUSED | |
Luminous Intensity-Min | 0.52 cd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 10.74 mm | |
Packing Method | BAG | |
Peak Wavelength | 470 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Pitch | 2.5 mm |