Part Details for 550-10-149-15-063101 by PRECI-DIP SSA
Results Overview of 550-10-149-15-063101 by PRECI-DIP SSA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
550-10-149-15-063101 Information
550-10-149-15-063101 by PRECI-DIP SSA is a Socket and Chip Carrier.
Sockets and Chip Carriers are under the broader part category of Sockets.
IC sockets are connectors that provide a removable interface between integrated circuits (ICs) and printed circuit boards (PCBs). They prevent damage, simplify board design, improve reliability, and reduce service costs by enabling quick repairs and expansions. Read more about Sockets on our Sockets part category page.
Price & Stock for 550-10-149-15-063101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
550-10-149-15-063101-ND
|
DigiKey | PGA SOLDER TAIL Min Qty: 294 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.2155 | Buy Now |
DISTI #
437-5501014915063101
|
Mouser Electronics | IC & Component Sockets RoHS: Compliant | 0 |
|
$31.5200 / $33.7000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$29.5300 / $43.0500 | Buy Now |
Part Details for 550-10-149-15-063101
550-10-149-15-063101 CAD Models
550-10-149-15-063101 Part Data Attributes
|
550-10-149-15-063101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
550-10-149-15-063101
PRECI-DIP SSA
IC Socket, PGA149, 149 Contact(s), ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Preci-Dip | |
Additional Feature | STANDARD: UL 94V-0 | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | Gold (Au) | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PGA149 | |
Housing Material | GLASS FILLED POLYCYCLOHEXYDIMETHYLENE TEREPHTHALATE-POLYESTER | |
JESD-609 Code | e4 | |
Number of Contacts | 149 |