-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Green, Diffused, T-1 3/4, 5mm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
550-0707F by Dialight is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K0854
|
Newark | Indicator, Led Pcb, 5Mm, Green, 5V, Led Color:Green, No. Of Leds:1Leds, Led Mounting:Through Hole... more RoHS: Compliant Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5380 | Buy Now |
DISTI #
645-550-0707F
|
Mouser Electronics | LED Circuit Board Indicators GREEN DIFFUSED 5 VOLT RoHS: Compliant | 880 |
|
$0.5480 / $1.2100 | Buy Now |
DISTI #
70081731
|
RS | Indicator LED PCB Mount Rt Ang 5mm Bulb Sloped Back Standoff Green 8mcd | Dialight 550-0707F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$0.9500 / $1.2700 | Buy Now |
|
Future Electronics | 550 Series Green Ø5mm 60° 8 mcd Diffused 12 mA 7.5 V LED Circuit Board Indicator RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 100 Lead time: 10 Weeks Container: Bag |
0 Bag |
|
$0.5150 / $0.5550 | Buy Now |
|
Onlinecomponents.com | 550 Series 5 mm CBI G 5 Volt Slope-back Housing RoHS: Compliant |
685 In Stock |
|
$0.5460 / $0.9560 | Buy Now |
DISTI #
16540524
|
Verical | LED Uni-Color Green 565nm 2-Pin Bulk RoHS: Compliant Min Qty: 116 Package Multiple: 1 | Americas - 673 |
|
$0.5300 / $0.5400 | Buy Now |
DISTI #
550-0707F
|
TTI | LED Circuit Board Indicators GREEN DIFFUSED 5 VOLT RoHS: Compliant pbFree: Pb-Free Min Qty: 1400 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.5180 / $0.5390 | Buy Now |
DISTI #
000000000001268885
|
Sager | LED Circuit Board Indicators GREEN DIFFUSED 5 VOLT Min Qty: 1400 | 0 |
|
$0.5232 / $0.5606 | Buy Now |
|
Master Electronics | 550 Series 5 mm CBI G 5 Volt Slope-back Housing RoHS: Compliant |
685 In Stock |
|
$0.5460 / $0.9560 | Buy Now |
|
Vyrian | Optoelectronics | 820 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
550-0707F
Dialight
Buy Now
Datasheet
|
Compare Parts:
550-0707F
Dialight
Single Color LED, Green, Diffused, T-1 3/4, 5mm,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Additional Feature | HIGH RELIABILITY | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Forward Current-Max | 0.0075 A | |
Forward Voltage-Max | 3 V | |
JESD-609 Code | e1 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 8.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6.1 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
This table gives cross-reference parts and alternative options found for 550-0707F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 550-0707F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
550-0707-002 | Dialight | Check for Price | Single Color LED Array, Green, T-1 3/4, 5mm | 550-0707F vs 550-0707-002 |