Part Details for 550-0505-803F by Dialight
Overview of 550-0505-803F by Dialight
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 550-0505-803F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K0834
|
Newark | 5Mm Quad Cbi Rohs Compliant: Yes |Dialight 550-0505-803F Min Qty: 270 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5100 / $3.0500 | Buy Now |
DISTI #
645-550-0505-803F
|
Mouser Electronics | LED Circuit Board Indicators 5MM QUAD CBI RoHS: Compliant | 0 |
|
$2.6600 / $2.8300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 270 Package Multiple: 5 Container: Bag | 0Bag |
|
$2.4800 | Buy Now |
|
Onlinecomponents.com | LED Uni-Color Red 655nm 2-Pin Bulk RoHS: Compliant | 0 |
|
$2.5800 / $3.7200 | Buy Now |
DISTI #
550-0505-803F
|
TTI | LED Circuit Board Indicators 5MM QUAD CBI RoHS: Compliant pbFree: Pb-Free Min Qty: 285 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$2.6200 | Buy Now |
DISTI #
000000000001268861
|
Sager | LED Circuit Board Indicators 5MM QUAD CBI Min Qty: 270 | 0 |
|
$2.5900 / $2.7700 | Buy Now |