Part Details for 550-0504-020F by Dialight
Overview of 550-0504-020F by Dialight
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER8050-451MEC | Coilcraft Inc | General Purpose Inductor, 0.45uH, 20%, Ferrite-Core, 3335 | |
XAL5050-472MEB | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-f | |
XAL5050-472MEC | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-f |
Price & Stock for 550-0504-020F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK5955
|
Newark | 5Mm Cbi R 5V Vertmt Revbend/Bag Rohs Compliant: Yes |Dialight 550-0504-020F RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8860 | Buy Now |
DISTI #
645-550-0504-020F
|
Mouser Electronics | LED Circuit Board Indicators 5MM CBI R 5V VERTMT REVBEND RoHS: Compliant | 0 |
|
$0.7230 / $0.7310 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$0.6700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6980 / $1.0180 | Buy Now |
DISTI #
000000000006386131
|
Sager | LED Circuit Board Indicators 5MM CBI R 5V VERTMT REVBEND Min Qty: 1100 | 0 |
|
$0.6991 / $0.7489 | Buy Now |