There are no models available for this part yet.
Overview of 550-0504-004F by Dialight
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 1 cross )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9004FM/B | Rochester Electronics LLC | 9004 - NAND Gate, 9004 Series | |
54ACT11004FK/B | Rochester Electronics LLC | 54ACT11004 - HEX INVERTER, TTL-COMPATIBLE INPUTS | |
SER8050-451MEC | Coilcraft Inc | General Purpose Inductor, 0.45uH, 20%, Ferrite-Core, 3335 |
Price & Stock for 550-0504-004F by Dialight
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
30K0825
|
Newark | Multi-Element Led Light Source, red, vertical Sip Rohs Compliant: Yes |Dialight 550-0504-004F RoHS: Compliant Min Qty: 125 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9200 / $6.2800 | Buy Now | |
DISTI #
645-550-0504-004F
|
Mouser Electronics | LED Circuit Board Indicators 5 MMQUAD CBI RoHS: Compliant | 0 |
|
$5.7600 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 125 Package Multiple: 5 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$5.3700 | Buy Now | ||
Onlinecomponents.com | LED Uni-Color Red 655nm 8-Pin Bulk RoHS: Compliant | 0 |
|
$5.5800 / $7.9600 | Buy Now | ||
DISTI #
550-0504-004F
|
TTI | LED Circuit Board Indicators 5 MMQUAD CBI RoHS: Compliant pbFree: Pb-Free Min Qty: 130 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$5.6400 / $5.7600 | Buy Now | |
DISTI #
000000000001268853
|
Sager | LED Circuit Board Indicators 5 MMQUAD CBI Min Qty: 125 | 0 |
|
$5.6000 / $5.9900 | Buy Now |
CAD Models for 550-0504-004F by Dialight
Part Data Attributes for 550-0504-004F by Dialight
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIALIGHT CORP
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Color
|
RED
|
Color@Wavelength
|
Red
|
Configuration
|
SEPARATE, 4 ELEMENTS WITH BUILT-IN RESISTOR
|
Forward Current-Max
|
0.02 A
|
Forward Voltage-Max
|
7.5 V
|
JESD-609 Code
|
e1
|
Luminous Intensity-Min
|
0.0008 cd
|
Luminous Intensity-Nom
|
2.0 mcd
|
Mounting Feature
|
RADIAL MOUNT
|
Number of Functions
|
4
|
Number of LEDs in Array
|
4
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
10.84 mm
|
Packing Method
|
BULK
|
Peak Wavelength
|
655 nm
|
Shape
|
ROUND
|
Size
|
5 mm
|
Surface Mount
|
NO
|
T-code
|
T-1 3/4
|
Terminal Finish
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
Terminal Pitch
|
2.54 mm
|
Viewing Angle
|
60 deg
|
Alternate Parts for 550-0504-004F
This table gives cross-reference parts and alternative options found for 550-0504-004F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 550-0504-004F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
550-0504 | Single Color LED, Red, Diffused, T-1 3/4, 5mm | Dialight | 550-0504-004F vs 550-0504 |