Part Details for 550-0206 by Dialight
Overview of 550-0206 by Dialight
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 550-0206
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | LED Uni-Color Green 565nm 2-Pin | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | 200 |
|
RFQ | ||
|
Quest Components | LED, Stackable, Green, Diffused | 234 |
|
$0.4914 / $1.0530 | Buy Now |
|
Quest Components | LED, Stackable, Green, Diffused | 32 |
|
$0.6318 / $1.0530 | Buy Now |
|
Quest Components | LED, Stackable, Green, Diffused | 75 |
|
$0.7000 / $1.4000 | Buy Now |
|
Quest Components | LED, Stackable, Green, Diffused | 112 |
|
$4.2905 / $6.9576 | Buy Now |
|
Quest Components | LED, Stackable, Green, Diffused | 160 |
|
$0.8775 / $1.7550 | Buy Now |
Part Details for 550-0206
550-0206 CAD Models
550-0206 Part Data Attributes:
|
550-0206
Dialight
Buy Now
Datasheet
|
Compare Parts:
550-0206
Dialight
Single Color LED, Green, Diffused, 5mm,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 3 V | |
JESD-609 Code | e0 | |
Lens Type | DIFFUSED | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6.2 mm | |
Peak Wavelength | 565 nm | |
Shape | ROUND | |
Size | 5 mm | |
T-code | T-1 3/4 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Viewing Angle | 70 deg |
Alternate Parts for 550-0206
This table gives cross-reference parts and alternative options found for 550-0206. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 550-0206, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5300E15 | Single Color LED, Green, T-1 3/4, 5.08mm, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 550-0206 vs 5300E15 |
550-0207-002F | Single Color LED Array, Green, T-1 3/4, 5mm, | Dialight | 550-0206 vs 550-0207-002F |
550-0207-004 | Single Color LED Array, Green, T-1 3/4, 5mm | Dialight | 550-0206 vs 550-0207-004 |
550-0207 | Single Color LED, Green, Diffused, T-1 3/4, 5mm, | Dialight | 550-0206 vs 550-0207 |
550-0207-010 | Single Color LED, Green, Diffused, T-1 3/4, 5mm | Dialight | 550-0206 vs 550-0207-010 |
550-0207F | Single Color LED, Green, Diffused, T-1 3/4, 5.21mm, ROHS COMPLIANT PACKAGE-2 | Dialight | 550-0206 vs 550-0207F |