-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Green, Diffused, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K0766
|
Newark | Indicator, Led Pcb, 5Mm, Green, 2.1V, Led Color:Green, No. Of Leds:1Leds, Led Mounting:Through Hole, Bulb Size:T-1 3/4 (5Mm), Forward Current If:20Ma, Luminous Intensity:12.3Mcd, Forward Voltage:2.1V, Viewing Angle:60°, Height:6.1Mm Rohs Compliant: Yes |Dialight 550-0205F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 572 |
|
$0.5300 / $1.1400 | Buy Now |
DISTI #
645-550-0205F
|
Mouser Electronics | LED Circuit Board Indicators GREEN DIFFUSED RoHS: Compliant | 1930 |
|
$0.3860 / $1.1200 | Buy Now |
DISTI #
V36:1790_06687203
|
Arrow Electronics | LED Uni-Color Green 565nm 2-Pin Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2241 | Americas - 1092 |
|
$0.3850 / $1.0910 | Buy Now |
DISTI #
70081716
|
RS | Indicator Light LED PCB Mount 5mm Bulb Right Angle Green 12mcd | Dialight 550-0205F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9400 / $1.1100 | RFQ |
|
Future Electronics | 550 Series Green Ø5 mm 60° 12.3 mcd 30 mA 2.1 V LED Circuit Board Indicator RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Container: Bag | 200Bag |
|
$0.3800 / $0.4500 | Buy Now |
|
Onlinecomponents.com | LED Uni-Color Green 565nm 2-Pin Bulk RoHS: Compliant |
694 In Stock |
|
$0.3690 / $0.5258 | Buy Now |
DISTI #
65133481
|
Verical | LED Uni-Color Green 565nm 2-Pin Bulk RoHS: Compliant Min Qty: 17 Package Multiple: 1 Date Code: 2241 | Americas - 1092 |
|
$0.3850 / $0.6610 | Buy Now |
DISTI #
70317333
|
Verical | LED Uni-Color Green 565nm 2-Pin Bulk RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2036 | Americas - 400 |
|
$0.7303 | Buy Now |
DISTI #
16540514
|
Verical | LED Uni-Color Green 565nm 2-Pin Bulk RoHS: Compliant Min Qty: 116 Package Multiple: 1 | Americas - 200 |
|
$0.5400 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
550-0205F
Dialight
Buy Now
Datasheet
|
Compare Parts:
550-0205F
Dialight
Single Color LED, Green, Diffused, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Additional Feature | HIGH RELIABILITY | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 3 V | |
JESD-609 Code | e4 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 3.5 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6.1 mm | |
Packing Method | BAG | |
Peak Wavelength | 565 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | Copper/Nickel/Silver (Cu/Ni/Ag) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
This table gives cross-reference parts and alternative options found for 550-0205F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 550-0205F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
550-0205-003F | Single Color LED Array, Green, T-1 3/4, 5mm, | Dialight | 550-0205F vs 550-0205-003F |