-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Green, Diffused, T-1 3/4, 5mm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K0763
|
Newark | Indicator, Led Pcb, 5Mm, Green, 2.1V, Led Color:Green, No. Of Leds:1Leds, Led Mounting:Through Hole, Bulb Size:T-1 3/4 (5Mm), Forward Current If:20Ma, Luminous Intensity:12.3Mcd, Forward Voltage:2.1V, Viewing Angle:60°, Height:6.1Mm Rohs Compliant: Yes |Dialight 550-0204F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1418 |
|
$0.4300 | Buy Now |
DISTI #
645-550-0204F
|
Mouser Electronics | LED Circuit Board Indicators GREEN DIFFUSED RoHS: Compliant | 538 |
|
$0.4760 / $1.4700 | Buy Now |
DISTI #
70081715
|
RS | Indicator Light LED PCB Mount Top View 5mm Bulb Green 12mcd | Dialight 550-0204F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1100 |
|
$1.0600 / $1.4100 | Buy Now |
|
Future Electronics | 550 Series Green Ø5 mm 60° 12.3 mcd 30 mA 2.1 V LED Circuit Board Indicator RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 100 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$0.4700 / $0.5700 | Buy Now |
|
Future Electronics | 550 Series Green Ø5 mm 60° 12.3 mcd 30 mA 2.1 V LED Circuit Board Indicator RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 100 Lead time: 10 Weeks Container: Bulk | 0Bulk |
|
$0.5100 / $0.5850 | Buy Now |
|
Onlinecomponents.com | LED Uni-Color Green 565nm 2-Pin Bulk RoHS: Compliant |
2273 In Stock |
|
$0.4604 / $0.6682 | Buy Now |
DISTI #
51609414
|
Verical | LED Uni-Color Green 565nm 2-Pin Bulk RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 1720 | Americas - 1300 |
|
$0.6392 / $0.8687 | Buy Now |
DISTI #
58872965
|
Verical | LED Uni-Color Green 565nm 2-Pin Bulk RoHS: Compliant Min Qty: 90 Package Multiple: 1 | Americas - 884 |
|
$0.6100 / $0.7000 | Buy Now |
DISTI #
550-0204F
|
TTI | LED Circuit Board Indicators GREEN DIFFUSED RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 2000 In Stock |
|
$0.4750 / $0.6680 | Buy Now |
DISTI #
000000000001268797
|
Sager | LED Circuit Board Indicators GREEN DIFFUSED Min Qty: 1400 | 0 |
|
$0.5013 / $0.5370 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
550-0204F
Dialight
Buy Now
Datasheet
|
Compare Parts:
550-0204F
Dialight
Single Color LED, Green, Diffused, T-1 3/4, 5mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Additional Feature | HIGH RELIABILITY | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 3 V | |
JESD-609 Code | e4 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 12.3 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 9.27 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | Copper/Nickel/Silver (Cu/Ni/Ag) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
This table gives cross-reference parts and alternative options found for 550-0204F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 550-0204F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
550-5204 | Single Color LED, Green, Diffused, T-1 3/4, 5mm | Dialight | 550-0204F vs 550-5204 |
5381H5 | Single Color LED, Green, T-1 3/4, 5mm | Chicago Miniature Lighting LLC | 550-0204F vs 5381H5 |
550-5204-004 | Single Color LED Array, Green, Diffused, T-1 3/4, 5mm | Dialight | 550-0204F vs 550-5204-004 |
5381H5 | Single Color LED, Green, T-1 3/4, 5mm, | CML Innovative Technologies | 550-0204F vs 5381H5 |
550-0204 | Single Color LED, Diffused, | CML Innovative Technologies | 550-0204F vs 550-0204 |
PCV200-BG | Single Color LED, Green, Diffused, T-1 3/4, 5.1mm, 2PIN | DDP Engineered LED Solutions | 550-0204F vs PCV200-BG |
550-2204-004F | Single Color LED Array, Green, T-1 3/4, 5mm, | Dialight | 550-0204F vs 550-2204-004F |