Part Details for 550-0204-004F by Dialight
Overview of 550-0204-004F by Dialight
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 550-0204-004F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K0764
|
Newark | Multi-Element Led Light Source, green, vertical Sip Rohs Compliant: Yes |Dialight 550-0204-004F Min Qty: 335 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0000 / $2.4400 | Buy Now |
DISTI #
87M2067
|
Newark | 5 Mm Quad Cbi Rohs Compliant: Yes |Dialight 550-0204-004F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3500 | Buy Now |
DISTI #
645-550-0204-004F
|
Mouser Electronics | LED Circuit Board Indicators 5 MMQUAD CBI RoHS: Compliant | 0 |
|
$2.1200 / $2.2600 | Order Now |
DISTI #
73792997
|
RS | LED, circuit board indicator, green, top view, quad block, 5mm, 550 Series | Dialight 550-0204-004F RoHS: Compliant Min Qty: 335 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 335 Package Multiple: 5 Container: Bag | 0Bag |
|
$1.9800 | Buy Now |
|
Onlinecomponents.com | LED Uni-Color Green 565nm 8-Pin Bulk RoHS: Compliant | 0 |
|
$2.0600 / $3.0000 | Buy Now |
DISTI #
550-0204-004F
|
TTI | LED Circuit Board Indicators 5 MMQUAD CBI RoHS: Compliant pbFree: Pb-Free Min Qty: 360 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$2.0800 | Buy Now |
DISTI #
Dialight Corp. 550-0204-004F
|
PEI Genesis | IN CBI 5MM GRN | 0 |
|
Buy Now |
Part Details for 550-0204-004F
550-0204-004F CAD Models
550-0204-004F Part Data Attributes:
|
550-0204-004F
Dialight
Buy Now
Datasheet
|
Compare Parts:
550-0204-004F
Dialight
Single Color LED Array, Green, T-1 3/4, 5mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SEPARATE, 4 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 3 V | |
JESD-609 Code | e4 | |
Luminous Intensity-Min | 0.0016 cd | |
Luminous Intensity-Nom | 12.3 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 4 | |
Number of LEDs in Array | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 9.27 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | Copper/Nickel/Silver (Cu/Ni/Ag) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
Alternate Parts for 550-0204-004F
This table gives cross-reference parts and alternative options found for 550-0204-004F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 550-0204-004F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
550-0204 | Single Color LED, Diffused, | CML Innovative Technologies | 550-0204-004F vs 550-0204 |
550-0204 | Single Color LED, Green, Diffused, T-1 3/4, 5mm | Dialight | 550-0204-004F vs 550-0204 |