Part Details for 550-0164-5-00 by Hirose Electric Co Ltd
Overview of 550-0164-5-00 by Hirose Electric Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 550-0164-5-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Hand Crimp Tool for DF3 Series Socket Contacts - 24 to 28 AWG. RoHS: Compliant |
2 In Stock |
|
$661.5000 / $700.1500 | Buy Now |
DISTI #
550-0164-5-00
|
Avnet Abacus | Hand Crimping Tool (Alt: 550-0164-5-00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Hand Crimp Tool for DF3 Series Socket Contacts - 24 to 28 AWG. RoHS: Compliant |
2 In Stock |
|
$661.5000 / $700.1500 | Buy Now |