There are no models available for this part yet.
Overview of 550-0001-871F by Dialight
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
CO-059BNCX200-015 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-015 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 15ft |
Price & Stock for 550-0001-871F by Dialight
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
30K0708
|
Newark | 5Mm Cbi Rohs Compliant: Yes |Dialight 550-0001-871F RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5880 | Buy Now | |
DISTI #
645-550-0001-871F
|
Mouser Electronics | LED Circuit Board Indicators 5MM CBI RoHS: Compliant | 0 |
|
$0.5840 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 100 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$0.5490 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5720 / $0.8340 | Buy Now | ||
DISTI #
550-0001-871F
|
TTI | LED Circuit Board Indicators 5MM CBI RoHS: Compliant pbFree: Pb-Free Min Qty: 1200 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.5700 | Buy Now | |
DISTI #
000000000001268740
|
Sager | LED Circuit Board Indicators 5MM CBI Min Qty: 1200 | 0 |
|
$0.5727 / $0.6136 | Buy Now |