Part Details for 55.34.9.060.5074 by FINDER SpA
Overview of 55.34.9.060.5074 by FINDER SpA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
50748-1416ELF | Amphenol Communications Solutions | High Pin Count back plane connectors, Receptacle, Right Angle, 4 Row 1 Guide Solder tail, 416 Positions | |
ADP5074CP-EVALZ | Analog Devices | DF7012 Eval Board (426 MHz - | |
ADP5074ACPZ-R7 | Analog Devices | 2.4A DC-DC Switching Inverting |
Price & Stock for 55.34.9.060.5074
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55.34.9.060.5074
|
TME | Relay: electromagnetic, industrial Min Qty: 1 | 0 |
|
$14.8900 / $19.0000 | RFQ |