Part Details for 55.34.8.012.0040 by FINDER SpA
Overview of 55.34.8.012.0040 by FINDER SpA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NDYYYF0004-001.5M | Amphenol Cables on Demand | Amphenol SF-NDYYYF0004-001.5M 1.5m (4.9') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 30 AWG) - QSFP-DD to QSFP-DD | |
CST2010-040LD | Coilcraft Inc | Current Sense Transformer, | |
CST2010-040LB | Coilcraft Inc | Current Sense Transformer, |
Price & Stock for 55.34.8.012.0040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04M7715
|
Newark | Relay, 4Pdt, 250Vac, 7A, Contact Configuration:4Pdt, Coil Voltage:12Vac, Contact Current:7A, Product Range:55 Series, Relay Mounting:Socket, Coil Type:-, Contact Voltage Vac:250Vac, Relay Terminals:Quick Connect, Contact Voltage Rohs Compliant: Yes |Finder 55.34.8.012.0040 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$9.8100 / $15.1500 | Buy Now |
DISTI #
2066-55.34.8.012.0040-ND
|
DigiKey | RELAY GEN PURPOSE 4PDT 7A 12V Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
55.34.8.012.0040
|
TME | Relay: electromagnetic, industrial Min Qty: 1 | 0 |
|
$8.4700 / $10.8100 | RFQ |
Part Details for 55.34.8.012.0040
55.34.8.012.0040 CAD Models
55.34.8.012.0040 Part Data Attributes
|
55.34.8.012.0040
FINDER SpA
Buy Now
Datasheet
|
Compare Parts:
55.34.8.012.0040
FINDER SpA
Electromechanical Relay, 4PDT-CO, MBB, AC/DC Output
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FINDER SPA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 20.7 mm | |
Body Height | 37.2 mm | |
Body Length or Diameter | 27.7 mm | |
Coil Current(AC)-Max | 0.097 A | |
Coil Operate Voltage(AC) | 9.6 V | |
Coil Power | 1500 mW | |
Coil Release Voltage(AC) | 2.4 V | |
Coil Resistance | 50 Ω | |
Coil Voltage(AC)-Max | 13.2 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 15A@250VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Voltage(AC)-Max | 250 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 150000 Cycle(s) | |
End Contact Material | Silver Nickel | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 14 | |
Operate Time | 11 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 27.7mm x 20.7mm x 37.2mm | |
Reference Standard | ANCE; CCC; CE; CSA; CUL; DEMKO; FIMKO; GOST; IMQ; LR; NEMKO; RINA | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 3 ms | |
Sealing | RT1 | |
Surface Mount | NO | |
Termination Type | QUICK CONNECT |