There are no models available for this part yet.
Overview of 55.33.8.012.0050 by FINDER SpA
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 55.33.8.012.0050 by FINDER SpA
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
14AC5819
|
Newark | Ind. Plug-In Relay,3Pdt 10A, 12V Ac Coil, agni Contact, lockable Test Button & Double Led Rohs Compliant: Yes |Finder 55.33.8.012.0050 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.8800 / $13.5600 | Buy Now | |
DISTI #
55.33.8.012.0050
|
TME | Relay: electromagnetic, industrial Min Qty: 1 | 0 |
|
$9.4400 / $12.0500 | RFQ | |
DISTI #
55.33.8.012.0050
|
Relay Specialties | Power Relay, 12VAC, Plug-in10 A, 3C 3PDT, SocketableLighted Indicator, Test Button Min Qty: 1 | 0 |
|
RFQ |
CAD Models for 55.33.8.012.0050 by FINDER SpA
Part Data Attributes for 55.33.8.012.0050 by FINDER SpA
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
FINDER SPA
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Relay Type
|
POWER/SIGNAL RELAY
|