There are no models available for this part yet.
Overview of 55.32.9.006.0040 by FINDER SpA
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NDYYYF0004-001.5M | Amphenol Cables on Demand | Amphenol SF-NDYYYF0004-001.5M 1.5m (4.9') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 30 AWG) - QSFP-DD to QSFP-DD | |
CST2010-040LD | Coilcraft Inc | Current Sense Transformer, | |
CST2010-040LB | Coilcraft Inc | Current Sense Transformer, |
Price & Stock for 55.32.9.006.0040 by FINDER SpA
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2066-55.32.9.006.0040-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 10A 6V Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
55.32.9.006.0040
|
TME | Relay: electromagnetic, industrial Min Qty: 1 | 0 |
|
$9.2600 / $11.8100 | RFQ | |
DISTI #
55.32.9.006.0040
|
Relay Specialties | Power Relay, 6VDC, Plug-in10 A, 2C DPDT, SocketableMech Indicator, Test Button Min Qty: 1 | 0 |
|
RFQ |
CAD Models for 55.32.9.006.0040 by FINDER SpA
Part Data Attributes for 55.32.9.006.0040 by FINDER SpA
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
FINDER SPA
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Relay Type
|
POWER/SIGNAL RELAY
|