55-46022-26W-T
Astron
Description: Card Edge Connector, 26 Contact(s), 1 Row(s), Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Latch, White Insulator

Overview of 55-46022-26W-T by Astron

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
G832MB010646022HR Amphenol Communications Solutions 0.80mm Board-to-Board 85Ω Connector, Pitch 0.8mm, Height 11.7 mm, 64 Positions, Dual Row, BTB Vertical Receptacle SMT, Gold Flash Black.
G832MB030646022HR Amphenol Communications Solutions 0.80mm Board-to-Board 85Ω Connector, Pitch 0.8mm, Height 11.7 mm, 64 Positions, Dual Row, BTB Vertical Receptacle SMT, Gold Flash White.
65846-022LF Amphenol Communications Solutions PV® Wire-to-Board Connector System, Mini Latching, Double Row, 34 Positions, Polarized, 2.54 mm (0.100in) Pitch, Housing.

CAD Models for 55-46022-26W-T by Astron
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 55-46022-26W-T by Astron

55-46022-26W-T
Astron
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ASTRON TECHNOLOGY CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
Additional Feature
BROWN SLIDER, TUBE PKG
Board Mounting Option
SOLDER HOLDING POSTS
Body Breadth
0.091 inch
Body Depth
0.169 inch
Body Length
0.772 inch
Connector Type
FFC/FPC CONNECTOR
Contact Finish Mating
SN
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Resistance
30 mΩ
Contact Style
SINGLE PRONG
Dielectric Withstanding Voltage
250VAC V
Filter Feature
NO
Insertion Force-Max
ZIF N
Insulation Resistance
50000000 Ω
Insulator Color
WHITE
Insulator Material
POLYETHYLENE
Mating Contact Pitch
0.02 inch
Mixed Contacts
NO
Mounting Option 1
LATCH
Mounting Option 2
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PCB Contact Pattern
RECTANGULAR
Rated Current (Signal)
0.5 A
Reference Standard
UL
Terminal Pitch
0.508 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
26
Want to compare parts?
  1. 55-46022-26W-T
    Astron
    Card Edge Connector, 26 Contact(s), 1 Row(s), Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Latch, White Insulator
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 55-46022-26W-T by Astron.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 55-46022-26W-T by Astron

Select Manufacturer
Which Manufacturer of 55-46022-26W-T would you like to use for your alert(s)?
  • Please alert me when 55-46022-26W-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 55-46022-26W-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 55-46022-26W-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 55-46022-26W-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 55-46022-26W-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 55-46022-26W-T by Astron

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: