Part Details for 55-40026 by Conec Corporation
Overview of 55-40026 by Conec Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
65240-026LF | Amphenol Communications Solutions | Dubox® 2.54mm Pitch, Board to Board Connector, Crimp-to-Wire Housing, Single Row. | |
861400262YO10323LF | Amphenol Communications Solutions | Board to Board connector, Unshrouded Header, Through Hole, Double Row, 26 Position, Vertical. | |
10118940-026LF | Amphenol Communications Solutions | Active Latch Housing Type II, Double Row, 26 Position |
Price & Stock for 55-40026
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC55-40026
|
Heilind Electronics | CPC13-7.12S-AK10.7510M | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
COC55-40026
|
Interstate Connecting Components | CPC13-7.12S-AK10.7510M | 0 |
|
Buy Now |