There are no models available for this part yet.
Overview of 55-2963 by MCM Electronics / MCM Custom Audio
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2963CUDC-1#PBF | Analog Devices | ±0.5 Quad Supervisor | |
LTC2963CUDC-1#TRPBF | Analog Devices | ±0.5 Quad Supervisor w/ WD | |
LTC2963IUDC-1#TRPBF | Analog Devices | ±0.5 Quad Supervisor w/ WD |
Price & Stock for 55-2963 by MCM Electronics / MCM Custom Audio
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
80R7008
|
Newark | 15" Die Cast Woofer With Paper Cone And Cloth Surround - 200W Rms 8 Ohm, Driver Type:Woofer, Impedance:8Ohm, Power Rating Nom:200W, Resonant Frequency:32Hz, Sound Level (Spl):97Db, Speaker Shape:Round, Product Range:- Rohs Compliant: Yes |Mcm Audio Select 55-2963 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 126 |
|
$40.3100 | Buy Now |