Part Details for 55-2951 by MCM Electronics / MCM Custom Audio
Overview of 55-2951 by MCM Electronics / MCM Custom Audio
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LP2951DRG4 | Texas Instruments | 30V, 100mA Micropower Voltage Regulators with Shutdown 8-SOIC -40 to 125 | |
TPS542951PWPR | Texas Instruments | 4.5V to 18V Input, 2A/3A Dual Channel Synchronous Step-Down Converter 16-HTSSOP -40 to 85 | |
LP2951CMX-3.3/NOPB | Texas Instruments | Series of Adjustable Micropower Voltage Regulators 8-SOIC -40 to 125 |
Price & Stock for 55-2951
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80R7002
|
Newark | 10" Woofer With Paper Cone And Cloth Surround - 125W Rms At 8 Ohm, Driver Type:Woofer, Impedance:8Ohm, Power Rating Nom:125W, Resonant Frequency:38Hz, Sound Pressure Level (Spl):95Db, Speaker Shape:Round, Product Range:- Rohs Compliant: Yes |Mcm Audio Select 55-2951 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 238 |
|
$16.1600 / $17.5100 | Buy Now |