Part Details for 55-10161 by Conec Corporation
Overview of 55-10161 by Conec Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10161576-001 | Amphenol Communications Solutions | The FCI Basics crimping hand tool is professionally designed for applications in the prototyping phase or small production quantities.The hand tool is designed for Amphenols Minitek® 2.00mm Crimp-to-Wire product.Click on the Product Drawing to see all information related to the product. | |
10161488-001C-TRLF | Amphenol Communications Solutions | Floating Board-to-Board Connector, 0.4mm Pitch Header, 80 positions, Mated height equals 4.0mm | |
10161952-1210LF | Amphenol Communications Solutions | Minitek®Pwr CEM-5 PCIe Receptacle Terminal (Signal), Tin Plating (Post plated), AWG(#28). |
Price & Stock for 55-10161
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | EJ-9-S-L1-EJ-9-S-L1/1600P/3,5m RoHS: Compliant |
7 Partner Stock |
|
$0 | Buy Now |
DISTI #
82747678
|
Verical | 55-10161 Min Qty: 1 Package Multiple: 1 | Americas - 7 |
|
$179.3000 / $186.7600 | Buy Now |
DISTI #
55-10161
|
IBS Electronics | Min Qty: 5 Package Multiple: 1 | 7 |
|
$194.2330 | Buy Now |
DISTI #
C1S149700226225
|
Chip1Stop | Unclassified | 7 |
|
$217.0000 / $226.0000 | Buy Now |