Part Details for 55-01152 by Conec Corporation
Overview of 55-01152 by Conec Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G85C11101152HHR | Amphenol Communications Solutions | Mini SIM Card Connector, 6 Position, Surface Mount, Push/Push Type, 2.30mm Height, normal open | |
87901-152HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 52 Positions, 2.54 mm Pitch, Vertical, 20.83 mm (0.82in) Mating, 3.05 mm (0.12in) Tail. | |
SiT1576AI-JE-33E-0115.200000 | SiTime | Ultra-Small Low Power, Low-Jitter, 1 Hz to 2.5 MHz TCXO |
Price & Stock for 55-01152
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC55-01152
|
Heilind Electronics | VALVE CONNECTOR 4 P0S FEMALE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | DT06-4.051S-A/K1/0.75/0,26m RoHS: Compliant |
2 Partner Stock |
|
$12.3100 / $18.1500 | Buy Now |
DISTI #
COC55-01152
|
Interstate Connecting Components | VALVE CONNECTOR 4 P0S FEMALE | 0 |
|
Buy Now | |
|
Master Electronics | DT06-4.051S-A/K1/0.75/0,26m RoHS: Compliant |
2 Partner Stock |
|
$12.3100 / $18.1500 | Buy Now |