There are no models available for this part yet.
Overview of 55-00571 by Conec Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 55-00571 by Conec Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
COC55-00571
|
Heilind Electronics | DT04-2PL-BA10.752M | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
COC55-00571
|
Interstate Connecting Components | DT04-2PL-BA10.752M | 0 |
|
Buy Now |
CAD Models for 55-00571 by Conec Corporation
Part Data Attributes for 55-00571 by Conec Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CONEC CORP
|
Package Description
|
RoHS compliant
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Body Breadth
|
0.665 inch
|
Body Depth
|
2.441 inch
|
Body Length
|
0.673 inch
|
Connector Type
|
COMBINATION LINE CONNECTOR
|
Contact Style
|
RND PIN-SKT
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
Insulator Material
|
GLASS FILLED POLYAMIDE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
GENERAL PURPOSE
|
Reference Standard
|
UL
|
Termination Type
|
WIRE
|
Total Number of Contacts
|
2
|
UL Flammability Code
|
94V-0
|