55-00381
Description: Combination Line Connector, 2 Contact(s), Male, Wire Terminal, Plug,

Overview of 55-00381 by Conec Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 55-00381 by Conec Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # COC55-00381
Heilind Electronics DT06-2SG-B/K1/O.75/10 METER LO Americas - 0 in Stock
Buy Now
Onlinecomponents.com DT06-2SG-B/K1/0.75/10m RoHS: Compliant 25 Partner Stock
  • 1 $28.1000
  • 5 $26.2900
  • 25 $23.3600
  • 50 $22.3600
  • 100 $20.5800
  • 250 $19.2300
  • 500 $18.9400
$18.9400 / $28.1000 Buy Now
DISTI # COC55-00381
Interstate Connecting Components DT06-2SG-B/K1/O.75/10 METER LO 0
Buy Now
DISTI # C1S149700149342
Chip1Stop Unclassified 25
  • 4 $24.5000
  • 16 $23.4000
$23.4000 / $24.5000 Buy Now
Master Electronics DT06-2SG-B/K1/0.75/10m RoHS: Compliant 25 Partner Stock
  • 1 $28.1000
  • 5 $26.2900
  • 25 $23.3600
  • 50 $22.3600
  • 100 $20.5800
  • 250 $19.2300
  • 500 $18.9400
$18.9400 / $28.1000 Buy Now

CAD Models for 55-00381 by Conec Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 55-00381 by Conec Corporation

55-00381
Conec Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CONEC CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Body Breadth
0.449 inch
Body Depth
1.976 inch
Body Length
0.587 inch
Body/Shell Style
PLUG
Connector Type
COMBINATION LINE CONNECTOR
Contact Gender
MALE
Contact Style
RND PIN-SKT
Empty Shell
NO
Filter Feature
NO
Insulator Material
POLYETHYLENE
Mixed Contacts
NO
Mounting Type
CABLE
Number of Rows Loaded
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Option
WITH CABLE ASSEMBLY
Rated Current (Signal)
8 A
Reference Standard
UL
Termination Type
WIRE
Total Number of Contacts
2
Want to compare parts?
  1. 55-00381
    Conec Corporation
    Combination Line Connector, 2 Contact(s), Male, Wire Terminal, Plug,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 55-00381 by Conec Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 55-00381 by Conec Corporation

Select Manufacturer
Which Manufacturer of 55-00381 would you like to use for your alert(s)?
  • Please alert me when 55-00381 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 55-00381 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 55-00381 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 55-00381 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 55-00381.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 55-00381 by Conec Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: