Part Details for 55/6002-28-CML3-9CS2528 by TE Connectivity
Overview of 55/6002-28-CML3-9CS2528 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6002CDHC#PBF | Analog Devices | 4x 1.8V, 13µA Prec R2R Op Amp | |
LT6002IGN#PBF | Analog Devices | 4x 1.8V, 13µA Prec R2R Op Amp | |
LT6002IDHC#TRPBF | Analog Devices | 4x 1.8V, 13µA Prec R2R Op Amp |
Price & Stock for 55/6002-28-CML3-9CS2528
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55/6002-28-CML3-9CS2528-ND
|
DigiKey | CABLE 3COND 28AWG WHITE SHLD Min Qty: 2000 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.5773 | Buy Now |
DISTI #
E57204-000
|
Avnet Americas | High Performance Cable - Cable Rools/Shrink Tubing (Alt: E57204-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
650-E57204-000
|
Mouser Electronics | Multi-Conductor Cables 55600228CML39CS2528 PRICE PER FOOT RoHS: Compliant | 0 |
|
$6.9000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.3200 / $17.7600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.3200 / $17.7600 | Buy Now |
Part Details for 55/6002-28-CML3-9CS2528
55/6002-28-CML3-9CS2528 CAD Models
55/6002-28-CML3-9CS2528 Part Data Attributes
|
55/6002-28-CML3-9CS2528
TE Connectivity
Buy Now
|
Compare Parts:
55/6002-28-CML3-9CS2528
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |