Part Details for 55/4324-22-0/9-0CS2642 by TE Connectivity
Overview of 55/4324-22-0/9-0CS2642 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CMT4-32-4L | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
ISL43240IRZ-T | Renesas Electronics Corporation | Low-Voltage, Single and Dual Supply, Quad SPDT, Analog Switches | |
ISL43240IAZ | Renesas Electronics Corporation | Low-Voltage, Single and Dual Supply, Quad SPDT, Analog Switches |
Price & Stock for 55/4324-22-0/9-0CS2642
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M2456
|
Newark | 55/4324-22-0/9-0Cs2642 |Raychem Te Connectivity 55/4324-22-0/9-0CS2642 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$6.1300 | Buy Now |
DISTI #
55/4324-22-0/9-0CS2642-ND
|
DigiKey | CABLE 2COND 22AWG BLACK Min Qty: 2000 Lead time: 67 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.5325 | Buy Now |
DISTI #
650-869775-000
|
Mouser Electronics | Multi-Conductor Cables 22AWG 2C JACKT OS 600V BLK/BR PRICE/FT RoHS: Compliant | 0 |
|
$6.8600 | Order Now |
DISTI #
RYC55/4324-22-0/9-0CS2642
|
Heilind Electronics | Americas - 0 in Stock |
|
$7.2057 | Buy Now | |
|
Onlinecomponents.com | 55/4324-22-0/9-0CS2642 RoHS: Compliant | 0 |
|
$6.2700 / $17.6400 | Buy Now |
DISTI #
RYC55/4324-22-0/9-0CS2642
|
Interstate Connecting Components | 0 |
|
$7.2057 | Buy Now | |
DISTI #
000000000002273508
|
Sager | Multi-Conductor Cables 22AWG 2C JACKT OS 600V BLK/BR PRICE/FT Min Qty: 1 | 0 |
|
$6.8600 / $8.5800 | Buy Now |
|
Master Electronics | 55/4324-22-0/9-0CS2642 RoHS: Compliant | 0 |
|
$6.2700 / $17.6400 | Buy Now |
Part Details for 55/4324-22-0/9-0CS2642
55/4324-22-0/9-0CS2642 CAD Models
55/4324-22-0/9-0CS2642 Part Data Attributes
|
55/4324-22-0/9-0CS2642
TE Connectivity
Buy Now
|
Compare Parts:
55/4324-22-0/9-0CS2642
TE Connectivity
Wire And Cable, 22AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |